Bosch 2608900543 Expert Jigsaw Blade 2-side Clean 3piece Tear-free Cuts

MPN
2608900543
Brand
Bosch
EAN-13
4059952537672
Order Code
01-9623
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Bosch manufactures the EXPERT ‘Hardwood 2-side clean’ T 308 BF jigsaw blade, consisting of three high-quality pieces. Crafted for precision cutting, this jigsaw blade excels in cutting hardwood with clean and accurate results on both sides. Ideal for woodworking applications, it provides enhanced performance and durability.
Type Jigsaw blade
Blade Material Bimetal
Blade tooth spacing 2mm
Cutting thickness (max) 5cm
Material (details) BIM
Material Suitability Hardwood
Number of cogs 2
Number of Teeth Per Inch (TPI) 13
Overall Length 11.7cm
Product colour Grey
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Saw blade length 117mm
Suitable for materials Laminated panel
Tooth Pitch 2

Reviews

Be the first to submit a review

Trustpilot