Bosch 2608900541 EXPERT Jigsaw Blade 3 pieces Carbide Teeth Long-lasting

MPN
2608900541
Brand
Bosch
EAN-13
4059952537658
Order Code
01-9621
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £19.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch' 2608900541 is a jigsaw blade set specifically designed for fast cutting in hardwood. It features durable, high-quality construction suitable for precise woodworking applications. This set, comprising three pieces, is ideal for craftsmen seeking efficient and reliable cutting tools.
Type Jigsaw blade
Blade edge material Tungsten Carbide Tipped (TCT)
Blade Material Carbide
Blade tooth spacing (max) 5mm
Blade tooth spacing (min) 3.5mm
Cutting thickness (max) 5cm
Material (details) Carbide
Material Suitability Hardwood
Number of cogs 5.5
Overall Length 10cm
Product colour Grey
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Saw blade length 100mm
Suitable for materials Hardwood, Plastic
Tooth Pitch 8.5
Variable blade tooth spacing Yes

Reviews

Be the first to submit a review

Trustpilot