Bosch 2608900529 Expert Centre Drill Bit 8.5mm Fast One-Click Change

MPN
2608900529
Brand
Bosch
EAN-13
4059952536750
Order Code
01-9614
Country of Origin
China

Discontinued


The Bosch EXPERT Power Change Plus 2608900529 is a centre drill bit for precise and efficient drilling. This 8.5 mm drill attachment is designed for use in the Power Change Plus system, enabling quick and easy bit changes. Ideal for DIY and professional projects, it ensures accurate centring and smooth drilling in a variety of materials.
Type Pilot drill bit
Diameter 8.5mm
Overall Length 105mm
Material Suitability Brick, Cast iron, Plastic, Soft tile
Pack Qty 1
Shank shape Hex shank
Tool Holder Hex

Trustpilot