Bosch Drill Bits & Parts Centre drill bit 607401

Bosch Brand: Bosch
The Bosch pilot drill bits group comprises high-speed steel and cobalt-coated options designed for precision drilling across various materials.
Description Image Product Buy Pricing (Ex VAT) Type Diameter Overall Length Material Suitability Colour Pack Qty Material Shank shape Tool Holder
Bosch 2608594254 Centre Drill Bit 7.15mm Dia 85mm Length Durable
Bosch 2608594254 Centre Drill Bit 7.15mm Dia 85mm Length Durable
Order code: 01-8796
MPN: 2608594254
1+ £6.33
Price per unit Ex VAT
Pilot drill bit 7.15mm 85mm Metal, Non-ferrous metal, Plastic, Stainless steel, Wood Hex shank
Bosch 2608594255 Drill Bit HSS Co Robust Precise for Metal Ø7.15mm
Bosch 2608594255 Drill Bit HSS Co Robust Precise for Metal Ø7.15mm
Order code: 01-8797
MPN: 2608594255
1+ £8.99
Price per unit Ex VAT
Pilot drill bit 7.15mm 85mm Metal, Non-ferrous metal, Plastic, Stainless steel, Wood Multicolour Cobalt Alloy High-Speed Steel (HSS-Co) Hex shank
Bosch 2608594257 HSS Co Centre Drill Bit Robust Precise For Metal.
Bosch 2608594257 HSS Co Centre Drill Bit Robust Precise For Metal.
Order code: 01-8799
MPN: 2608594257
1+ £6.99
Price per unit Ex VAT
Centre drill bit 65mm
Bosch 2608900528 Expert Centre Drill Bit Fast Change System 7.15mm
Bosch 2608900528 Expert Centre Drill Bit Fast Change System 7.15mm
Order code: 01-9613
MPN: 2608900528
1+ £7.99
Price per unit Ex VAT
Pilot drill bit 7.15mm 105mm Metal, Plastic, Wood 1 Hex shank Hex
Bosch 2608900529 Expert Centre Drill Bit 8.5mm Fast One-Click Change
Bosch 2608900529 Expert Centre Drill Bit 8.5mm Fast One-Click Change
Order code: 01-9614
MPN: 2608900529
1+ £11.11
Price per unit Ex VAT
Pilot drill bit 8.5mm 105mm Brick, Cast iron, Plastic, Soft tile 1 Hex shank Hex
Bosch 2609390592 Centre Drill Bit HSS-G Hex Shaft 135° Tip 100mm
Bosch 2609390592 Centre Drill Bit HSS-G Hex Shaft 135° Tip 100mm
Standard range
Order code: 02-0595
MPN: 2609390592

Despatched within 4 working days - 31 in stock
1+ £7.97
Price per unit Ex VAT
Centre drill bit 100mm 1

Trustpilot