Bosch 2608900528 Expert Centre Drill Bit Fast Change System 7.15mm

Order Code:

01-9613

Brand: Bosch MPN: 2608900528 EAN-13: 4059952536743
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
77 in stock, despatched in 4 working days

The Bosch 2608900528 Centre drill bit is a 7.15 mm, 1-piece drill attachment from the EXPERT Power Change Plus range. It features precise and efficient drilling for various materials. Typical applications include creating pilot holes for larger drill bits in woodworking and metalworking projects.
Type Pilot drill bit
Diameter 7.15 mm
Overall Length 105mm
Material Suitability Metal, Plastic, Wood
Pack Qty 1
Shank shape Hex shank
Tool Holder Hex

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot