Bosch 2608900527 Expert Adapter Quick-release 2-piece 7.15 mm Fast Change

MPN
2608900527
Brand
Bosch
EAN-13
4059952536736
Order Code
01-9612
Country of Origin
China

Discontinued


The Bosch Expert Power Change Plus 2608900527 is a quick-release shank adapter designed to improve efficiency in drill bit changes. This robust adapter features a 7.15 mm shank and comes in a convenient 2-piece set, facilitating easy and swift bit exchanges for users. It is commonly used in power drilling applications, making it a practical tool for both professional tradespeople and DIY enthusiasts.
Type Quick-release shank adapter
Diameter 7.15mm
Drill bit Yes
Drill bit length 10.5cm
Drill bit material Ground High-Speed Steel (HSS-G)
Drill bit shank shape Hex shank
Length 80mm
Product colour Blue, Silver
Product Type Hole saw adaptor
Shank shape Hex shank
Suitable for materials Metal, Pipe, Plastic, Profile, Wood with nails
Tool Holder Hex

Trustpilot