Bosch 2608900503 EXPERT Drill Bit 6mm One-Click Adapter Fast Changing

Order Code:

01-9611

Brand: Bosch MPN: 2608900503 EAN-13: 4059952536491
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Bosch EXPERT Power Change Plus 2608900503 is a 6 mm centre drill bit designed for precise drilling tasks. This drill attachment features robust construction for durability and efficient performance. It is typically used for applications requiring accurate pilot holes in various materials.
Type Drill bit
Diameter 6 mm
Overall Length 55mm
Material Cobalt Alloy High-Speed Steel (HSS-Co)
Material Suitability Steel
Pack Qty 1
Shank shape Hex shank
Tool Holder Hex

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot