Bosch 2608900500 Expert Hole Saw 51mm Ultra Durable for Tough Metal

MPN
2608900500
Brand
Bosch
EAN-13
4059952536460
Order Code
01-9608
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    51mm 68mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/05/2026

Bosch offers a high-quality hole saw from their EXPERT Sheet Metal line, model number 2608900500. This drill attachment has a diameter of 51 mm and is designed for precise cutting in sheet metal applications. Ideal for both professional and DIY projects, this durable tool ensures efficient performance.
Type Hole saw
Diameter 51mm
Material Suitability Steel plate
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Product colour Black, Blue
Suitable For Drill
Suitable for materials Stainless steel, Steel
Working Length 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot