Bosch 2608900474 Hole Saw TCT Speed Multi Construction 79mm

MPN
2608900474
Brand
Bosch
EAN-13
4059952536200
Order Code
61-1114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £43.86 £37.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

Bosch Speed Multi Construction holesaw 79mm, 3 1/8in., for use with a Power-change adaptor.


  • Drill hole diameter: 79mm
  • Drill type: Hole saw
  • Material (drill bit): Carbide metal
  • Material suitability: Masonry/Stone/Wood/PVC
  • Working length: 60mm
  • Manufacturer's part 2608580752
Diameter 79
Material TCT
Drill hole diameter 79mm
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot