Bosch 2608900470 EXPERT Hole Saw 68mm Ultra Durable Fast Cutting

MPN
2608900470
Brand
Bosch
EAN-13
4059952536163
Order Code
01-9603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch' EXPERT Construction model 2608900470 is a durable 68 mm hole saw designed for efficient drilling tasks. This drill attachment is crafted for professional construction applications, offering precise and reliable cuts. Ideal for creating holes in various construction materials, it supports high-performance drilling projects.
Type Hole saw
Diameter 68mm
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Product colour Black, Blue
Suitable For Drill
Suitable for materials Brick, Plastic, Soft ceramic wall tile, Softwood, Tile
Weight 0.29
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot