Bosch 2608900466 Hole Saw TCT Speed Multi Construction 60mm

MPN
2608900466
Brand
Bosch
EAN-13
4059952536125
Order Code
61-1103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £47.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

Bosch Speed Multi Construction holesaw 60mm, 2 3/8in., for use with a Power-change adaptor.


  • Drill hole diameter: 60mm
  • Drill type: Hole saw
  • Material (drill bit): Carbide metal
  • Material suitability: Masonry/Stone/Wood/PVC
  • Working length: 60mm
  • Manufacturer's part 2608580743
Type Hole saw
Diameter 60
Material TCT

Reviews

Be the first to submit a review

Trustpilot