Bosch 2608900448 Accessories EXPERT 14piece Hole Saw Set Long-Lasting Carbide

MPN
2608900448
Brand
Bosch
EAN-13
4059952535944
Order Code
01-9597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £221.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Bosch offers the EXPERT Tough 2608900448 Hole saw set, a 14-piece drill attachment designed for durability. The set includes saw sizes ranging from 20 mm to 76 mm, making it ideal for various cutting applications. Typical uses include plumbing, electrical work, and carpentry projects.
Type Hole saw set
Adapter included Yes
Carrying case Yes
Hole saw set sizes 20,22,25,32,35,40,44,51,60,68,76mm
Number of adapters included 1 pc(s)
Number of hole saw arbors 1 pc(s)
Number of hole saws 11 pc(s)
Number of Pieces 14 pc(s)
Product colour Blue, Red
Suitable For Drill
Suitable for materials Brick, Metal, Plastic, Soft ceramic wall tile, Stainless steel, Wood
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot