Bosch 2608900446 EXPERT Tough Hole Saw Set 9piece Superior Durability

MPN
2608900446
Brand
Bosch
EAN-13
4059952535920
Order Code
01-9595
Country of Origin
China
View Full Product Range (7)

Discontinued


The Bosch 2608900446 Hole saw set 9 pc(s) is an EXPERT Tough drill attachment designed for precision cutting in various materials. It includes hole saw sizes ranging from 22 mm to 68 mm, making it ideal for professional construction work. This versatile set provides reliability and durability for tasks such as plumbing, electrical installations, and HVAC work.
Type Hole saw set
Adapter included Yes
Carrying case Yes
Hole saw set sizes 22,25,35,40,51,68mm
Number of adapters included 1 pc(s)
Number of hole saw arbors 2 pc(s)
Number of hole saws 6 pc(s)
Number of Pieces 9 pc(s)
Product colour Blue, Red
Suitable For Drill
Suitable for materials Brick, Metal, Plastic, Soft ceramic wall tile, Stainless steel, Wood
Working Length 60mm

Trustpilot