Bosch 2608900433 Expert Tough Hole Saw 68mm Carbide Teeth for Hard Materials

MPN
2608900433
Brand
Bosch
EAN-13
4059952535791
Order Code
01-9590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/10/2026

The Bosch EXPERT Tough 2608900433 is a 68 mm hole saw designed for professional drilling applications. This robust drill attachment is ideal for cutting precise holes in a variety of materials. Suitable for both construction and renovation projects, it ensures durability and efficient performance.
Type Hole saw
Diameter 68mm
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Product colour Blue
Suitable For Drill
Suitable for materials Brick, Plastic, Stainless steel, Tile, Wood
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot