Bosch 2608900427 Expert Hole Saw 51mm Long Lasting Cuts Metal & Wood

MPN
2608900427
Brand
Bosch
EAN-13
4059952535739
Order Code
01-9588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/07/2026

The Bosch 2608900427 Hole saw is a durable drill attachment designed for precise cutting with a 51 mm diameter. Made from high-quality materials, it is part of the EXPERT Tough series, ensuring long-lasting performance. Ideal for professional and DIY applications, it is suitable for creating clean, accurate holes in wood, plastic, and metal surfaces.
Type Hole saw
Diameter 51mm
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Product colour Black, Blue
Suitable For Drill
Suitable for materials Brick, Plastic, Soft ceramic wall tile, Stainless steel, Wood
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot