Bosch 2608900423 Expert Tough Hole Saw 35mm Carbide Teeth 1 piece

MPN
2608900423
Brand
Bosch
EAN-13
4059952535692
Order Code
01-9585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £17.72 £17.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

The Bosch EXPERT Tough 2608900423 is a hole saw drill attachment with a diameter of 35 mm. It is designed for demanding applications, ensuring durability and precision in drilling. Ideal for use in construction and DIY projects, it is suitable for cutting various materials efficiently.
Type Hole saw
Diameter 35mm
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Product colour Blue
Suitable For Drill
Suitable for materials Brick, Plastic, Stainless steel, Tile, Wood
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot