Bosch 2608900419 Expert Hole Saw 20mm Lasts 50x Longer Cuts Tough Metal

MPN
2608900419
Brand
Bosch
EAN-13
4059952535654
Order Code
01-9582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/10/2026

The Bosch EXPERT Tough Hole Saw is a high-quality, 20 mm drill attachment designed for precise cutting. Ideal for professional and DIY projects, it ensures reliable performance in wood and metal. This sturdy tool is suitable for electricians, plumbers, and construction workers.
Type Hole saw
Diameter 20mm
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Package Type Blister
Product colour Blue
Suitable For Drill
Suitable for materials Brick, Plastic, Stainless steel, Tile, Wood
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot