Bosch 2608900411 EXPERT Saber Saw Blade 300mm 3piece For Aerated Concrete

MPN
2608900411
Brand
Bosch
EAN-13
4059952535012
Order Code
01-9577
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £59.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch 2608900411 EXPERT ‘Aerated Concrete’ S 1241 HM saw blades are designed for cutting through aerated concrete with ease. The saber saw blades measure 300 mm in length and come in a package of three pieces. Ideal for construction projects, these durable blades are perfect for professionals requiring precision and efficiency in cutting aerated concrete materials.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 8.5mm
Number of cogs 8.5
Number of Teeth Per Inch (TPI) 3
Overall Length 30cm
Package Type Cardboard
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 3 pc(s)
Saw blade length 300mm
Suitable for materials Wood
Working Length 25cm

Reviews

Be the first to submit a review

Trustpilot