Bosch 2608900408 Expert Saber Saw Blade 225mm for Aerated Concrete

MPN
2608900408
Brand
Bosch
EAN-13
4059952534985
Order Code
01-9575
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch 2608900408 EXPERT Aerated Concrete S 1141 HM is a high-performance saber saw blade designed for efficient cutting in aerated concrete. The blade, measuring 225 mm in length, is suitable for use with recipro saws, making it ideal for construction and renovation tasks. Its robust build ensures durability and precision in demanding applications.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 8.5mm
Number of cogs 8.5
Number of Teeth Per Inch (TPI) 3
Overall Length 22.5cm
Package Type Cardboard
Product colour Blue
Product Type Jigsaw blade
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Saw blade length 225mm
Suitable for materials Aerated concrete
Working Length 17.5cm

Reviews

Be the first to submit a review

Trustpilot