Bosch 2608900407 Expert Plaster Saber Saw Blade 150mm Carbide Tech

MPN
2608900407
Brand
Bosch
EAN-13
4059952534978
Order Code
01-9574
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £13.16 £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch 2608900407 EXPERT Fiber Plaster S 641 HM is a reciprocal saw blade. It is 150 mm long and designed for precise cutting in fibre and plaster materials. Typical applications include construction and renovation work where cutting through plasterboard and similar materials is required.
Type Recipro saw blade
Blade edge material Tungsten Carbide Tipped (TCT)
Blade Material High carbon steel (HCS)
Blade tooth spacing 4.3mm
Cutting thickness (max) 1.25mm
Number of cogs 4.3
Number of Teeth Per Inch (TPI) 6
Overall Length 15cm
Product colour Black, Blue, Red
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 150mm
Suitable for materials Aerated concrete, Cement fibre panel
Working Length 10cm

Reviews

Be the first to submit a review

Trustpilot