Bosch 2608900403 Expert Tough Wood Saber Saw Blade 225mm Carbide Tech

MPN
2608900403
Brand
Bosch
EAN-13
4059952534930
Order Code
01-9572
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Bosch' EXPERT 'Tough Wood' S 1142 KHM is a reciprocating saw blade designed for demanding woodcutting tasks. Key features include a robust 225 mm length, ensuring durability and efficiency in work. Typical applications are heavy-duty wood cutting, making it ideal for professionals needing reliable performance.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 8mm
Number of cogs 8
Overall Length 22.5cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 225mm
Suitable for materials Wood
Working Length 17.5cm

Reviews

Be the first to submit a review

Trustpilot