Bosch 2608900385 EXPERT Window Demolition Saber Saw Blade 150mm 1 piece

Order Code:

01-9557

Brand: Bosch MPN: 2608900385 EAN-13: 4059952534756
Qty Unit Price (Ex VAT)
1+ £13.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/04/2026

Bosch' Expert Window Demolition S 956 DHM is a robust recipro saw blade designed for demanding demolition tasks. With a length of 150 mm, this blade excels in cutting through window frames and other construction materials. Its design ensures efficiency and durability, making it ideal for heavy-duty demolition applications.
Type Recipro saw blade
Blade Material High carbon steel (HCS)
Blade tooth spacing 4 mm
Cutting thickness (max) 1.25 mm
Number of cogs 4
Number of Teeth Per Inch (TPI) 6
Overall Length 15cm
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 1 pc(s)
Saw blade length 150mm
Suitable for materials Aluminium, Plastic, Wood
Working Length 15cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot