Bosch 2608900379 Expert Vehicle Rescue Saber Saw Blade 150mm 10pieces

MPN
2608900379
Brand
Bosch
EAN-13
4059952534695
Order Code
01-9552
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £118.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch manufactures the EXPERT Vehicle Rescue S 957 CHM recipro saw blades, designed for efficient cutting during vehicle rescue operations. Each blade is 150 mm long, and the set includes 10 pieces. These blades are engineered for durability and performance in challenging environments.
Type Recipro saw blade
Blade Material High carbon steel (HCS)
Blade tooth spacing 3mm
Cutting thickness (max) 1.35mm
Number of cogs 3
Number of Teeth Per Inch (TPI) 8
Overall Length 15cm
Package Type Blister
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 10 pc(s)
Saw blade length 150mm
Suitable for materials Glass, Steel

Reviews

Be the first to submit a review

Trustpilot