Bosch 2608900377 EXPERT Metal Saber Saw Blade 300mm Very Durable

Order Code:

01-9550

Brand: Bosch MPN: 2608900377 EAN-13: 4059952534671
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Bosch 2608900377 EXPERT Medium-Thick Tough Metal saber saw blade is designed for cutting medium-thick metal materials with precision and ease, featuring a length of 300 mm. This durable recipro saw blade is suitable for use in demanding construction and metalworking applications. It is ideal for professionals seeking a reliable solution for challenging metal cutting tasks.
Type Recipro saw blade
Blade Material High carbon steel (HCS)
Blade tooth spacing 2.5mm
Cutting thickness (max) 1.25mm
Number of cogs 2.5
Number of Teeth Per Inch (TPI) 10
Overall Length 30cm
Product colour Blue
Product Type Jigsaw blade
Quantity per pack 1 pc(s)
Saw blade length 300mm
Suitable for materials Stainless steel, Steel
Working Length 25cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot