Bosch 2608900357 Expert SelfCut Speed Wood Fraise 38mm Hex Shank 1piece

MPN
2608900357
Brand
Bosch
EAN-13
4059952534312
Order Code
01-9530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch' wood fraise is designed for efficient wood drilling, featuring a robust 38 mm diameter and a total length of 400 mm. The hex shank enhances grip and stability during use, making it suitable for both professional and DIY woodworking projects. Ideal for fast cutting in a variety of wood types, this durable tool offers precision and speed for demanding tasks.
Type Wood fraise
Diameter 3.8cm
Length 400mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot