Bosch 2608900356 Expert Drill Bit 36mm 400mm Fast Hex Shank 1piece

MPN
2608900356
Brand
Bosch
EAN-13
4059952534305
Order Code
01-9529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch offers the Expert SelfCut Speed wood fraise, designed for fast and precise drilling in wood materials. This wood drill bit features a 36 mm diameter and a total length of 400 mm with a hex shank for secure gripping. Ideal for woodworking applications, the bit ensures efficient cutting and longevity.
Type Wood fraise
Diameter 3.6cm
Length 400mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot