Bosch 2608900352 Wood Fraise 28mm Length 400mm Hex Shank Fast Drill

MPN
2608900352
Brand
Bosch
EAN-13
4059952534268
Order Code
01-9526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £8.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bosch 2608900352 is an Expert SelfCut Speed wood fraise bit designed for efficient and precise wood drilling. This tool features a 28 mm cutting diameter and a total length of 400 mm, with a hex shank for secure attachment. Ideal for woodworking projects, it's perfect for crafting smooth, clean holes in various wood types.
Type Wood fraise
Diameter 2.8cm
Length 400mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Product colour Blue, Grey
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Softwood
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot