Bosch 2608900351 Expert Wood Fraise 26mm 400mm Hex Shank Fast Drill

MPN
2608900351
Brand
Bosch
EAN-13
4059952534251
Order Code
01-9525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch 2608900351 is an Expert SelfCut Speed wood fraise bit. It features a 26 mm diameter with a total length of 400 mm and a hex shank for secure fitting. Ideal for efficient and precise wood drilling applications.
Type Wood fraise
Diameter 2.6cm
Length 400mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot