Bosch 2608900343 Expert SelfCut Speed Wood Fraise 16mm 400mm Hex Shank

MPN
2608900343
Brand
Bosch
EAN-13
4059952534176
Order Code
01-9518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bosch 2608900343 is an expert selfcut speed wood fraise bit, designed for efficient wood drilling. It features a 16 mm diameter and a total length of 400 mm with a hex shank for secure attachment. Ideal for creating precise holes in wood, this tool offers high performance in woodworking applications.
Type Wood fraise
Diameter 1.6cm
Length 400mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot