Bosch 2608900336 Wood Fraise Set 13 pieces Hex Shank for Fast Drilling

MPN
2608900336
Brand
Bosch
EAN-13
4059952534107
Order Code
01-9511
Country of Origin
China

Discontinued


The Bosch 2608900336 Wood fraise set is a 13-piece collection of wood drill bits designed for precision woodworking applications. This set includes bits ranging from 10 mm to 32 mm in diameter, all with a total length of 152 mm and a hex shank for stability. Ideal for carpentry and DIY enthusiasts, the set features the EXPERT SelfCut Speed technology for fast and efficient drilling through wood.
Type Wood fraise set
Diameter Various
Length 152mm
Drill bit set included Spade drill bit
Drill bit set sizes 10/12/13/14/16/18/20/22/24/25/28/30/32mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 13 pc(s)
Package depth 345mm
Package height 20mm
Package width 300mm
Product colour Blue, Grey
Proper use Drill
Suitable for materials Softwood
Tool Holder Hex shank

Trustpilot