Bosch 2608900331 Expert SelfCut Wood Fraise Set 3piece 20/22/25mm Hex Shank

MPN
2608900331
Brand
Bosch
EAN-13
4059952534053
Order Code
01-9507
Country of Origin
China

Discontinued


The Bosch 2608900331 Wood fraise set includes three wood drill bits with diameters of 20 mm, 22 mm, and 25 mm, and a total length of 152 mm. Designed with a hex shank for improved grip, the set is part of the EXPERT SelfCut Speed series, making it suitable for fast and clean drilling in wood. Ideal for carpentry and woodworking tasks, these bits ensure precise and efficient hole creation.
Type Wood fraise set
Diameter Various
Length 152mm
Drill bit set sizes 20.0 / 22.0 / 25.0mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 3 pc(s)
Package depth 20mm
Package height 232mm
Package Type Polybag with hanging hole
Package width 115mm
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 10cm

Trustpilot