Bosch 2608900329 Expert SelfCut Speed Wood Fraise 38mm Hex Shank 1piece

MPN
2608900329
Brand
Bosch
EAN-13
4059952534039
Order Code
01-9505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch wood fraise, model 2608900329, features a 38 mm cutting diameter and a total length of 152 mm. Designed for efficient wood drilling, it utilises a hex shank for secure grip and precise performance. Typically used in woodworking projects, this single-piece bit excels in speed and accuracy.
Type Wood fraise
Diameter 3.8cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 10cm

Reviews

Be the first to submit a review

Trustpilot