Bosch 2608900326 Expert SelfCut Wood Fraise 32mm Hex Shank 1piece Fast

MPN
2608900326
Brand
Bosch
EAN-13
4059952534008
Order Code
01-9502
Country of Origin
China

Discontinued


The Bosch Wood Fraise 2608900326 is a single-piece wood drill bit designed for precision drilling. It features a 32 mm diameter, a total length of 152 mm, and a hex shank for secure attachment. Ideal for woodworking applications, it is part of the Expert SelfCut Speed range for efficient and fast cutting in wooden materials.
Type Wood fraise
Diameter 3.2cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Product colour Blue, Grey
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Softwood
Tool Holder Hex shank

Trustpilot