Bosch 2608900325 Expert SelfCut Speed Wood Fraise 30mm Hex 152mm

MPN
2608900325
Brand
Bosch
EAN-13
4059952533995
Order Code
01-9501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch Wood Fraise, model number 2608900325, is a precise cutting tool designed for woodworking applications with a total length of 152 mm. It features a 30 mm cutting diameter and a hex shank for secure attachment to compatible drills. This tool is ideal for creating clean, smooth holes in wood, making it suitable for both professional carpentry and DIY projects.
Type Wood fraise
Diameter 3cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Product colour Blue, Grey
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Softwood
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot