Bosch 2608900323 Expert Drill Bit 26mm 152mm Hex Shank Fast Cutting

MPN
2608900323
Brand
Bosch
EAN-13
4059952533971
Order Code
01-9499
Country of Origin
China
View Full Product Range (42)

Discontinued


Bosch produce the Expert SelfCut Speed wood fraise with a diameter of 26 mm and total length of 152 mm. This wood fraise bit is equipped with a hex shank for stable and efficient application. It is ideal for fast and clean drilling in wood materials.
Type Wood fraise
Diameter 2.6cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Product colour Blue, Grey
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Softwood
Tool Holder Hex shank

Trustpilot