Bosch 2608900322 Wood Fraise 25mm 152mm Fast Efficient Hex Shank

MPN
2608900322
Brand
Bosch
EAN-13
4059952533964
Order Code
01-9498
Country of Origin
China

Discontinued


Bosch manufactures the Expert SelfCut Speed wood fraise bit, model 2608900322. This 25 mm diameter drill bit, with a total length of 152 mm and a hex shank, is designed for efficient and fast drilling in wood. It is ideal for woodworking applications, providing precision and speed for self-drilling tasks.
Type Wood fraise
Diameter 2.5cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Product colour Blue, Grey
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Softwood
Tool Holder Hex shank

Trustpilot