Bosch 2608900319 Expert Wood Fraise 20mm 152mm Hex Shank Fast Drill

MPN
2608900319
Brand
Bosch
EAN-13
4059952533933
Order Code
01-9495
Country of Origin
China
View Full Product Range (42)

Discontinued


The Bosch EXPERT SelfCut Speed wood fraise is a wood drill bit designed for efficient and fast cutting. It features a 20 mm diameter and a total length of 152 mm, with a hex shank for secure fitting. Ideal for woodworking applications, this tool is suited for use in creating precise and clean holes in various types of wood.
Type Wood fraise
Diameter 2cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Product colour Blue, Grey
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Softwood
Tool Holder Hex shank

Trustpilot