Bosch 2608900317 Expert SelfCut Speed Wood Fraise 18mm Hex Shank 1piece

MPN
2608900317
Brand
Bosch
EAN-13
4059952533919
Order Code
01-9493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockContact us for additional stock

The Bosch Wood Fraise 2608900317 is an 18 mm wood drill bit designed for high-speed drilling. It features a total length of 152 mm and a hex shank for secure fitting. Typical applications include creating precise holes in wood efficiently.
Type Wood fraise
Diameter 1.8cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Product colour Blue, Grey
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Softwood
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot