Bosch 2608900311 Expert SelfCut Speed Wood Fraise 10mm Hex Shank 1piece

MPN
2608900311
Brand
Bosch
EAN-13
4059952533858
Order Code
01-9487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Bosch offers the EXPERT SelfCut Speed wood fraise, model 2608900311, featuring a 10 mm diameter and a total length of 152 mm. It is designed with a hex shank for compatibility with various drills, making it ideal for fast and precise wood drilling tasks. This single piece ensures efficient performance, particularly in swift woodcutting applications.
Type Wood fraise
Diameter 1cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Stainless steel
Proper use Rotary hammer
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 10cm

Reviews

Be the first to submit a review

Trustpilot