Bosch 2608900257 Expert Hammer Drill Bit 32mm 920mm SDS-Max Durable

MPN
2608900257
Brand
Bosch
EAN-13
4059952533315
Order Code
01-9484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £156.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT SDS max-8X is a premium masonry hammer drill bit designed for heavy-duty applications in stone, brickwork, and concrete. At a total length of 920 mm and a diameter of 32.00 mm, it is ideal for deep drilling. This high-performance bit is suitable for demanding construction and renovation tasks.
Type Hammer drill bit
Diameter 3.2cm
Length 800mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot