Bosch 2608900250 SDS max-8X Hammer Drill Bit 28mm x 920mm Carbide Tip

MPN
2608900250
Brand
Bosch
EAN-13
4059952533247
Order Code
01-9481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £144.84 £123.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch Expert SDS max-8X Hammer drill bit, model 2608900250, measures 28.00 mm in diameter and 920 mm in length, and is ideal for demanding drilling tasks in stone, masonry, and brickwork. Designed for durability and precision, this single-piece drill bit is compatible with SDS-Max systems, enhancing its performance in heavy-duty applications. Its robust construction makes it suitable for professional use in construction and renovation projects.
Type Hammer drill bit
Diameter 2.8cm
Length 800mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot