Bosch 2608900249 Expert Hammer Drill Bit 28mm 720mm SDS Max 1 piece Long Life

MPN
2608900249
Brand
Bosch
EAN-13
4059952533230
Order Code
01-9480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £101.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT SDS max-8X 2608900249 is a hammer drill bit designed for demanding masonry, stone, and brickwork applications. It features a 28.00 mm diameter with a total length of 720 mm, providing durability and efficiency in heavy-duty tasks. Typical uses include drilling into tough materials like stone and concrete with precision and strength.
Type Hammer drill bit
Diameter 2.8cm
Length 600mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot