Bosch 2608900236 Expert SDS max-8X Hammer Drill Bit 22mm 920mm Durable

MPN
2608900236
Brand
Bosch
EAN-13
4059952533100
Order Code
01-9474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £110.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch' EXPERT SDS max-8X Hammer drill bit is designed for drilling into stone, masonry, and brickwork. It has a diameter of 22.00 mm and a total length of 920 mm. This durable drill bit is ideal for heavy-duty construction and renovation tasks.
Type Hammer drill bit
Diameter 2.2cm
Length 800mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot