Bosch 2608900235 Expert SDS-Max Hammer Drill Bit 22mm 720mm Long-Lasting

MPN
2608900235
Brand
Bosch
EAN-13
4059952533094
Order Code
01-9473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £83.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch EXPERT SDS max-8X hammer drill bit, part number 2608900235, is a robust tool designed for demanding applications in stone, masonry, and brickwork. It features an impressive total length of 720 mm and a bit diameter of 22.00 mm, ensuring deep and precise drilling. This high-performance SDS-Max drill bit is ideal for professional use in construction and renovation projects.
Type Hammer drill bit
Diameter 2.2cm
Length 600mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot