Bosch 2608900222 Expert SDS-Max Drill Bit 18mm 540mm Long-Lasting Carbide

MPN
2608900222
Brand
Bosch
EAN-13
4059952532967
Order Code
01-9468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £61.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch offers the EXPERT SDS max-8X hammer drill bit, a robust tool designed for efficient drilling in stone, masonry, and brickwork. With a total length of 540 mm and a diameter of 18.00 mm, it provides precision and durability for demanding applications. Ideal for professional use, it is compatible with SDS-Max systems, ensuring reliable performance in heavy-duty tasks.
Type Hammer drill bit
Diameter 1.8cm
Length 400mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot