Bosch 2608900215 Expert SDS max-8X Hammer Drill Bit 16mm 540mm Durable

MPN
2608900215
Brand
Bosch
EAN-13
4059952532899
Order Code
01-9466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £58.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch EXPERT SDS max-8X is a high-performance hammer drill bit designed for efficient drilling in stone, masonry, and brickwork. With a total length of 540 mm and a diameter of 16.00 mm, it is suitable for demanding construction tasks. This robust drill bit is ideal for professional use in various heavy-duty drilling applications.
Type Hammer drill bit
Diameter 1.6cm
Length 400mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot