Bosch 2608900202 Expert Drill Bit 12mm 540mm SDS-Max Long-Lasting

MPN
2608900202
Brand
Bosch
EAN-13
4059952532769
Order Code
01-9464
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £65.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch EXPERT SDS max-8X hammer drill bit, model number 2608900202, is designed for efficient drilling in stone, masonry, and brickwork. This high-performance drill bit has a diameter of 12.00 mm and a total length of 540 mm, featuring an SDS-Max connection for secure and powerful drilling. It is ideal for demanding construction applications and ensures durability and precision in heavy-duty tasks.
Type Hammer drill bit
Diameter 1.2cm
Length 400mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot