Bosch 2608900173 Expert SDS plus-7X Hammer Drill Bit 10piece Reinforced Concrete

MPN
2608900173
Brand
Bosch
EAN-13
4059952532462
Order Code
01-9452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £79.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch offers the Expert SDS plus-7X hammer drill bit, a 10-piece set designed for high-performance drilling. Each drill bit is 12.00 mm in diameter and 165 mm in total length, suitable for use with SDS-Plus drills. Ideal for stone, masonry, and brickwork applications, these bits are recognised for their durability and efficiency.
Type Hammer drill bit
Diameter 1.2cm
Length 100mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 10 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot