Bosch 2608900172 Expert SDS plus-7X Hammer Drill Bit Set 10piece 265mm

MPN
2608900172
Brand
Bosch
EAN-13
4059952532455
Order Code
01-9451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £97.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch EXPERT SDS plus-7X is a 10-piece hammer drill bit set designed for masonry, stone, and brickwork applications. Each bit measures 10.00 mm in diameter with a total length of 265 mm and uses the SDS-Plus shank. It's ideal for efficient, precise drilling in various hard materials.
Type Hammer drill bit
Diameter 1cm
Length 200mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 10 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot