Bosch 2608900171 Expert SDS-Plus Hammer Drill Bits 10piece 215mm Long

MPN
2608900171
Brand
Bosch
EAN-13
4059952532448
Order Code
01-9450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £80.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch offers the EXPERT SDS plus-7X hammer drill bit, available as a 10-piece set with each bit measuring 10.00 mm in diameter and 215 mm in total length. This drill bit is designed for masonry work, efficiently piercing through stone, brickwork, and concrete. Ideal for professional construction applications, the bits are compatible with SDS-Plus drills for enhanced performance.
Type Hammer drill bit
Diameter 1cm
Length 150mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 10 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot